Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 4 kB, 256B FLASH, 20-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 67 units)*

€217.08

(exc. VAT)

€267.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
67 - 67€3.24€217.08
134 +€3.159€211.65

*price indicative

RS Stock No.:
887-7404
Mfr. Part No.:
PIC18F1220-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4kB, 256kB

Interface Type

SPI

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

25

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.5mm

Standards/Approvals

No

Height

1.85mm

Width

5.6mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Number of Timers

4

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

7 x 10 Bit

PIC18F1220/1320 8-Bit Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy