Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 889-5266
- Mfr. Part No.:
- PIC18F25K80-I/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 47 units)*
€128.59
(exc. VAT)
€158.16
(inc. VAT)
- Plus 282 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 47 + | €2.736 | €128.59 |
*price indicative
- RS Stock No.:
- 889-5266
- Mfr. Part No.:
- PIC18F25K80-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 24 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 24 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F25K80-I/SS PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K40-I/SS PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K80-I/MM PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25K80-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
