Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1kB, 32 kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€616.32

(exc. VAT)

€758.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€3.852€616.32

*price indicative

RS Stock No.:
911-5662
Mfr. Part No.:
PIC18F65K22-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1kB, 32kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

53

Maximum Operating Temperature

85°C

Length

10mm

Width

10mm

Standards/Approvals

No

Height

1.05mm

Minimum Supply Voltage

1.8V

Automotive Standard

ISO/TS 16949

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Number of Timers

8

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy