Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.168 kB, 256B FLASH, 18-Pin PDIP
- RS Stock No.:
- 889-5590
- Mfr. Part No.:
- PIC16LF88-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 25 units)*
€86.08
(exc. VAT)
€105.88
(inc. VAT)
- 75 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €3.443 | €86.08 |
*price indicative
- RS Stock No.:
- 889-5590
- Mfr. Part No.:
- PIC16LF88-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 7.168kB, 256kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.99mm | |
| Height | 3.68mm | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| ADCs | 7 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 7.168kB, 256kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Length 22.99mm | ||
Height 3.68mm | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 3 | ||
ADCs 7 x 10 Bit | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC16F87/88 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16LF88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin SOIC
- Microchip PIC16F88-I/SO PIC16F Microcontroller 7.168 kB 18-Pin SOIC
- Microchip PIC16F Microcontroller 3.584 kB 18-Pin PDIP
- Microchip PIC16LF88-I/SS PIC16F Microcontroller 7.168 kB 20-Pin SSOP
- Microchip PIC16F Microcontroller 256B FLASH, 18-Pin PDIP
