Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€664.32

(exc. VAT)

€817.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.152€664.32

*price indicative

RS Stock No.:
889-5673
Mfr. Part No.:
PIC18F46J11-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

3.78kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

RoHS

Width

10mm

Height

1.05mm

Minimum Supply Voltage

1.8V

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

13 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy