Microchip PIC18F6628-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, FLASH, 64-Pin TQFP
- RS Stock No.:
- 666-9129
- Mfr. Part No.:
- PIC18F6628-I/PT
- Manufacturer:
- Microchip
- RS Stock No.:
- 666-9129
- Mfr. Part No.:
- PIC18F6628-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 40 MHz | |
| Program Memory Size | 1.024 kB, 96 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| ADCs | 12 x 12 Bit, 12 x 12 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | I2C, SPI, USART | |
| Length | 10 mm | |
| Maximum Expanded Memory Size | 2 MB | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 16 | |
| Number of Timers | 5 | |
| RAM Size | 3.94 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 40 MHz | ||
Program Memory Size 1.024 kB, 96 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 64 | ||
Package Type TQFP | ||
ADCs 12 x 12 Bit, 12 x 12 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type I2C, SPI, USART | ||
Length 10 mm | ||
Maximum Expanded Memory Size 2 MB | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 16 | ||
Number of Timers 5 | ||
RAM Size 3.94 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
PIC18F6628/6723/8628/8723 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F8627-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F6680-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6622-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18LF6722-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6520-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6527-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
