Microchip PIC16F876-04I/SO, 8 bit PIC, PIC16F Microcontroller, 4 MHz, 14kB FLASH, 28-Pin PLCC
- RS Stock No.:
- 893-8206
- Mfr. Part No.:
- PIC16F876-04I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 893-8206
- Mfr. Part No.:
- PIC16F876-04I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 4 MHz | |
| Program Memory Size | 14 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | PLCC | |
| ADCs | 5 x 10 Bit | |
| Height | 2.39 mm | |
| Instruction Set Architecture | RISC | |
| Length | 18.08 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 368 B | |
| Width | 7.59 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 4 MHz | ||
Program Memory Size 14 kB | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type PLCC | ||
ADCs 5 x 10 Bit | ||
Height 2.39 mm | ||
Instruction Set Architecture RISC | ||
Length 18.08 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 368 B | ||
Width 7.59 mm | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F873/874/876/877 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only
Related links
- Microchip PIC16F876-04I/SO PIC16F Microcontroller 14kB FLASH, 28-Pin PLCC
- Microchip PIC16F876-04I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin PDIP
- Microchip PIC16F876-20I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F877-04I/P PIC16F Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F876-04/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F876-04/SO PIC16F Microcontroller 28-Pin SOIC
- Microchip PIC16F1516-I/SO PIC16F Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1516-I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
