Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 4 (Flash) kB, 64 (ROM) kB Flash, ROM, 48-Pin LFQFP
- RS Stock No.:
- 901-6057
- Mfr. Part No.:
- R5F100GEAFB#30
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 901-6057
- Mfr. Part No.:
- R5F100GEAFB#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 (Flash) kB, 64 (ROM) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of I2C Channels | 10 | |
| Number of UART Channels | 4 | |
| Program Memory Type | Flash, ROM | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | MCU | |
| Number of Ethernet Channels | 0 | |
| Height | 1.5mm | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1.5mm | |
| Pulse Width Modulation | 1 (4 x 8 bit), 1 (8 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 10 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4 (Flash) kB, 64 (ROM) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of I2C Channels 10 | ||
Number of UART Channels 4 | ||
Program Memory Type Flash, ROM | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture MCU | ||
Number of Ethernet Channels 0 | ||
Height 1.5mm | ||
Width 7mm | ||
Dimensions 7 x 7 x 1.5mm | ||
Pulse Width Modulation 1 (4 x 8 bit), 1 (8 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 10 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100MLDFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100MLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
