Microchip, 16 bit dsPIC, dsPIC33EPXXXMU806 Microcontroller, 60 MHz, 280kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€1,482.24

(exc. VAT)

€1,823.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€9.264€1,482.24

*price indicative

RS Stock No.:
911-5634
Mfr. Part No.:
DSPIC33EP256MU806-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC33EPXXXMU806

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280kB

Maximum Clock Frequency

60MHz

DACs

1 x 4 Bit

RAM Size

28kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.05mm

Length

10mm

Standards/Approvals

No

Width

10mm

Minimum Supply Voltage

3V

Number of Timers

9

Program Memory Type

FLASH

Instruction Set Architecture

Code Efficient

Automotive Standard

AEC-Q100

ADCs

2 x 10/12 Bit

COO (Country of Origin):
TH

dsPIC33EP Digital Signal Controllers


The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.

dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy