dsPIC33EP256MU810-I/PF Microchip, 16bit Digital Signal Processor 60MHz 280 kB Flash 100-Pin TQFP
- RS Stock No.:
- 889-5336
- Mfr. Part No.:
- dsPIC33EP256MU810-I/PF
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€712.80
(exc. VAT)
€876.60
(inc. VAT)
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €7.92 | €712.80 |
*price indicative
- RS Stock No.:
- 889-5336
- Mfr. Part No.:
- dsPIC33EP256MU810-I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 28 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 280 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 4 | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 12 | |
| Width | 14mm | |
| Number of USART Channels | 0 | |
| Timers | 4 x 32 bit, 9 x 16 bit | |
| Dimensions | 14 x 14 x 1.05mm | |
| Pulse Width Modulation | 1(12 x 16 bit) | |
| Number of SPI Channels | 4 | |
| USB Channels | 1 | |
| ADCs | 2(32 x 10 bit), 2(32 x 12 bit) | |
| Length | 14mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| ADC Channels | 32 | |
| Number of CAN Channels | 2 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 10 bit, 12bit | |
| Timer Resolution | 16 bit, 32bit | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Timers | 4, 9 | |
| Number of I2C Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Data Bus Width 16bit | ||
RAM Size 28 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 280 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 4 | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
PWM Channels 12 | ||
Width 14mm | ||
Number of USART Channels 0 | ||
Timers 4 x 32 bit, 9 x 16 bit | ||
Dimensions 14 x 14 x 1.05mm | ||
Pulse Width Modulation 1(12 x 16 bit) | ||
Number of SPI Channels 4 | ||
USB Channels 1 | ||
ADCs 2(32 x 10 bit), 2(32 x 12 bit) | ||
Length 14mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
ADC Channels 32 | ||
Number of CAN Channels 2 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 10 bit, 12bit | ||
Timer Resolution 16 bit, 32bit | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Timers 4, 9 | ||
Number of I2C Channels 2 | ||
dsPIC33EP Digital Signal Controllers
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Related links
- dsPIC33EP256MU810-I/PF Microchip, 16bit Digital Signal Processor 60MHz 280 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ64GS610-I/PF Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PF Microchip DSPIC33FJ256MC710, 16bit Digital Signal Processor 80MHz 256 kB Flash 100-Pin TQFP
- Microchip PIC24EP Microcontroller 280 kB Flash, 100-Pin TQFP
