Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 20-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 38 units)*

€59.47

(exc. VAT)

€73.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
38 - 76€1.565€59.47
114 +€1.523€57.87

*price indicative

RS Stock No.:
911-5675
Mfr. Part No.:
PIC16F1828-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75kB

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

512B

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Width

7.5mm

Standards/Approvals

No

Height

2.05mm

Length

11.55mm

Minimum Supply Voltage

1.8V

ADCs

12 x 10 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

5

Automotive Standard

No

COO (Country of Origin):
CN

PIC16F1824/1828 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

12 I/O Pins – PIC16F1824

18 I/O Pins – PIC16F1828

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels

mTouchTM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels

Two Capture/Compare/PWM (CCP) Modules

Two Enhanced Capture/Compare/PWM (ECCP) Modules

Two Comparators

Four 8-bit Timers

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy