Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 40MIPS, 128 kB Flash, 64-Pin TQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
911-5726
Mfr. Part No.:
DSPIC33FJ128GP306A-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Program Memory Type

Flash

Pulse Width Modulation

8 x 16 bit

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

ADCs

18 x 10/12 bit

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links