Microchip PIC16F1778-I/SP, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
912-5322
Mfr. Part No.:
PIC16F1778-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

SPI, EUSART, I2C

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

35.56mm

Standards/Approvals

RoHS

Height

3.81mm

Width

7.37mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

17 x 10 Bit

Number of Timers

8

Instruction Set Architecture

RISC

PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers


The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.

Microcontroller Features


8 MIPS Max. CPU Speed

Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels

Low-Current Power-on Reset (POR)

Configurable Power-up Timer (PWRT)

Brown-out Reset (BOR) with Selectable Trip Point

Extend Watchdog Timer (EWDT)

eXtreme Low-Power (XLP) features

Precision Internal Oscillator

Analogue Peripherals


10-Bit Analogue-to-Digital Converter (ADC) – 17 or 28 channels depending on model

Operational Amplifiers – 3 or 4 depending on model

High-Speed Comparators – 6 or 8 depending on model

Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model

Voltage Reference

Zero-Cross Detector (ZCD)

Programmable Ramp Generators (PRG) – 3 or 4 depending on model

Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V

Digital Peripherals


Four Configurable Logic Cells (CLC) - integrated combinational and state logic

Complementary Output Generators (COG) – 3 or 4 depending on model

Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model

Pulse-Width Modulator (PWM) – 3 or 4 depending on model

Data Signal Modulators (DSM) – 3 or 4 depending on model

Peripheral Pin Select (PPS)

Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy