Microchip PIC16F15256-I/STX, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 229-4917
- Mfr. Part No.:
- PIC16F15256-I/STX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-4917
- Mfr. Part No.:
- PIC16F15256-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Width | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 4mm | ||
Width 4mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
Automotive Standard No | ||
The Microchip PIC16F152xx 8-bit product family features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for extreme Low-Power, this family is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition (MAP) and Device Information Area (DIA).
Peripheral Pin Select (PPS)
MSSP(SPI/I2C)
1x 8-bit Timer (TMR2)
2x Capture, Compare, PWM (CCP)
Related links
- Microchip PIC16 Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F15256-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F15256-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18056-I/STX PIC16 Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F1778-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1778-I/SO PIC16 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F17156-I/STX PIC16 Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F18055-I/STX PIC16 Microcontroller 14kB FLASH, 28-Pin TSSOP
