Microchip, 16 bit dsPIC, dsPIC33F Digital Signal Processor, 40 MIPS, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 912-6700
- Mfr. Part No.:
- DSPIC33FJ64MC706A-I/PT
- Manufacturer:
- Microchip
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-6700
- Mfr. Part No.:
- DSPIC33FJ64MC706A-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC33F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Interface Type | QEI | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 85 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 10/12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Series dsPIC33F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Interface Type QEI | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 85 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
ADCs 32 x 10/12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, DIGITAL POWER supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Related links
- Microchip dsPIC33FJ64MC706A-I/PT dsPIC33F Digital Signal Processor 64kB FLASH, 64-Pin TQFP
- Microchip dsPIC33F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip dsPIC33FJ64MC506A-I/PT dsPIC33F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip dsPIC33F DSP 128kB FLASH, 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MIPS 128kB FLASH 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MIPS 256kB FLASH 64-Pin TQFP
- dsPIC33FJ128GP306A-I/PT Microchip, 16 bit Digital Signal Processor 40 MIPS 128kB FLASH 64-Pin TQFP
- dsPIC33FJ128GP706A-I/PT Microchip, 16 bit Digital Signal Processor 40 MIPS 128kB FLASH 64-Pin TQFP
