Microchip dsPIC33FJ64MC706A-I/PT, 16 bit dsPIC, dsPIC33F Digital Signal Processor, 40 MIPS, 64kB FLASH, 64-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 61 unit(s), ready to ship from another location

Units
Per unit
1 - 24€7.07
25 - 99€6.71
100 +€6.41

*price indicative

Packaging Options:
RS Stock No.:
666-9725
Mfr. Part No.:
dsPIC33FJ64MC706A-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33F

Product Type

Digital Signal Processor

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

QEI

Program Memory Size

64kB

Maximum Clock Frequency

40MIPS

RAM Size

16kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

85

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

10mm

Height

1.05mm

Length

10mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Number of Timers

9

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

ADCs

32 x 10/12 Bit

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.

dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, DIGITAL POWER supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy