Microchip PIC16F18875-I/PT, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 916-3787
- Mfr. Part No.:
- PIC16F18875-I/PT
- Manufacturer:
- Microchip
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
- 2,530 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.644 | €8.22 | - |
| 25 + | €1.604 | €8.02 | 2% |
*price indicative
- RS Stock No.:
- 916-3787
- Mfr. Part No.:
- PIC16F18875-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI, EUSART | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 150μm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| ADCs | 35 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI, EUSART | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 150μm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
ADCs 35 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC16F1885x/1887x 8-Bit Microcontrollers
Microcontroller Features
Power Saving Features
Peripheral Features
Related links
- Microchip PIC16F18875-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1717-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887T-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1517-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1946-I/PT PIC16F Microcontroller 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F18075-I/PT PIC16 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1939-I/PT PIC16F Microcontroller 28kB FLASH, 44-Pin TQFP
