Texas Instruments TMS320F28035PNT, 32 bit C28x, Piccolo Microcontroller, 60 MHz, 128kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 698-7013
- Mfr. Part No.:
- TMS320F28035PNT
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
- 113 unit(s) shipping from 27 October 2026
Units | Per unit |
|---|---|
| 1 + | €9.66 |
*price indicative
- RS Stock No.:
- 698-7013
- Mfr. Part No.:
- TMS320F28035PNT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | Piccolo | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 4.6V | |
| DACs | 3 x 10 Bit | |
| Number of Programmable I/Os | 45 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.2mm | |
| Standards/Approvals | No | |
| Width | 12.2mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | -0.3V | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 3 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series Piccolo | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 4.6V | ||
DACs 3 x 10 Bit | ||
Number of Programmable I/Os 45 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 12.2mm | ||
Standards/Approvals No | ||
Width 12.2mm | ||
Height 1.45mm | ||
Minimum Supply Voltage -0.3V | ||
ADCs 16 x 12 Bit | ||
Number of Timers 3 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
TMS320F280 Piccolo Microcontrollers
Related links
- Texas Instruments Piccolo Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments Piccolo Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments TMS320F28035PAGS Piccolo Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments Piccolo Microcontroller 128kB FLASH, 100-Pin LQFP
- Texas Instruments TMS320F28069PZT Piccolo Microcontroller 128kB FLASH, 100-Pin LQFP
- Texas Instruments F2802x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F28033PNT F2802x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430 Microcontroller 128kB FLASH, 80-Pin LQFP
