Teng Tools MIR25 Standard Micrometre

Subtotal (1 unit)*

€77.52

(exc. VAT)

€95.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.52

*price indicative

Calibration Options:

presentation
Calibration Type:
UKAS
RS Stock No.
874-396

Each

€134.94

(exc. VAT)

€165.98

(inc. VAT)

RS Stock No.:
102-924
Mfr. Part No.:
MIR25
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Micrometre

Accuracy

0.4 %

Resolution

0.01

Imperial/Metric

Metric

Battery Operated

No

Maximum Measurement

25 mm

Micrometre Type

Standard

Minimum Measurement

0 mm

Standards/Approvals

DIN 863

RoHS Status: Exempt

COO (Country of Origin):
CN
The Teng Tools micrometer has forged frame with hardened steel and polished measuring surfaces and friction thimble and locking nut for easy operation.

Matt chrome plated scale for easy reading

Supplied with a plastic storage case

Designed and manufactured to DIN863

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy