Teng Tools MIR25 Standard Micrometre, UKAS
- RS Stock No.:
- 874-396
- Mfr. Part No.:
- MIR25
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€134.94
(exc. VAT)
€165.98
(inc. VAT)
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.94 |
*price indicative
- RS Stock No.:
- 874-396
- Mfr. Part No.:
- MIR25
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Micrometre | |
| Accuracy | 0.4 % | |
| Resolution | 0.01 | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | Standard | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Micrometre | ||
Accuracy 0.4 % | ||
Resolution 0.01 | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Micrometre Type Standard | ||
Minimum Measurement 0 mm | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Teng Tools micrometer has forged frame with hardened steel and polished measuring surfaces and friction thimble and locking nut for easy operation.
Matt chrome plated scale for easy reading
Supplied with a plastic storage case
Designed and manufactured to DIN863
Related links
- Teng Tools MIR25 Standard Micrometre
- Vogel 231061 Standard Micrometre, UKAS
- Vogel 231062 Standard Micrometre, UKAS
- Mitutoyo 293-345 External Micrometre, UKAS
- RS PRO Interchangeable Micrometre, UKAS
- Starrett DW933 Internal Micrometre, UKAS
- RS PRO External Micrometre, UKAS
- Vogel 231351 External Micrometre, UKAS
