Moore & Wright MW200-04 External Micrometre, UKAS

Subtotal (1 unit)*

€121.56

(exc. VAT)

€149.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.56

*price indicative

RS Stock No.:
327-146
Mfr. Part No.:
MW200-04
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Micrometre

Accuracy

0.005 mm

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Metric-Imperial Conversion

No

Maximum Measurement

100 mm

Micrometre Type

External

Minimum Measurement

75 mm

Standards/Approvals

DIN 863/1

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Traditional external micrometer comes in a selection of ranges and features a hammertone finish frame with an insulated grip for added comfort. It includes a constant force ratchet on the thimble for consistent measurement pressure and is tapered for easier access to difficult areas. Built to DIN 863/1 standards, it ensures precise and reliable measurements.

Tungsten carbide measuring faces

Satin chrome scale

Locking lever

Adjusting key

Supplied in a case with setting standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy