Moore & Wright 1966M125 External Micrometre, UKAS
- RS Stock No.:
- 327-238
- Mfr. Part No.:
- 1966M125
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€227.60
(exc. VAT)
€279.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.60 |
*price indicative
- RS Stock No.:
- 327-238
- Mfr. Part No.:
- 1966M125
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Accuracy | ±0.003 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Data Processing | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 125 mm | |
| Micrometre Type | External | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Accuracy ±0.003 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Data Processing No | ||
Battery Operated No | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 125 mm | ||
Micrometre Type External | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometers with carbide anvils feature tungsten carbide measuring faces for high precision. The blue textured frame finish ensures durability, while the speeder type ratchet provides consistent measurement pressure. Available with either a standard or Vernier scale for higher resolution, making them ideal for precise measurements.
Adjusting key
Locking lever
Spindle diameter 6.5mm
Supplied in hard case with setting standard
Related links
- Moore & Wright 1966M125 External Micrometre
- Moore & Wright MW200-01 External Micrometre, UKAS
- Moore & Wright MW200-04 External Micrometre, UKAS
- Moore & Wright MW215-04BL External Micrometre, UKAS
- Moore & Wright MW215-02BL External Micrometre, UKAS
- Moore & Wright MW200-02 External Micrometre, UKAS
- Moore & Wright 1966M100 External Micrometre, UKAS
- Moore & Wright MW200-03 External Micrometre, UKAS
