Moore & Wright 1961 External Micrometre
- RS Stock No.:
- 327-189
- Mfr. Part No.:
- 1961
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€109.21
(exc. VAT)
€134.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €109.21 |
*price indicative
Calibration Options:
Each
€163.45
(exc. VAT)
€201.04
(inc. VAT)
- RS Stock No.:
- 327-189
- Mfr. Part No.:
- 1961
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Micrometre | |
| Accuracy | ±0.0001 % | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Imperial | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | BS870, DIN 863/1, ISO361 | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Micrometre | ||
Accuracy ±0.0001 % | ||
Resolution 0.01 mm | ||
Imperial/Metric Imperial | ||
SPC Data Output No | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals BS870, DIN 863/1, ISO361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Traditional external micrometer features a pearl chrome plated frame with insulation pads for durability and precision. It includes tungsten carbide measuring faces for accurate measurements and offers the option of a standard or Vernier sleeve for higher resolution. The speeder type ratchet ensures consistent and reliable operation.
Locking lever
Adjusting key
5mm spindle diameter
Tapered bow frame
Compliance to BS870 DIN 863/1 and ISO361
Supplied in a plastic pocket case
Related links
- Moore & Wright 1961 External Micrometre, UKAS
- Moore & Wright MW215-03BL External Micrometre
- Moore & Wright 1966M150 External Micrometre
- Moore & Wright 1966M50 External Micrometre
- Moore & Wright MW215-04BL External Micrometre
- Moore & Wright MW215-01BL External Micrometre
- Moore & Wright MW203-01DABI External Micrometre
- Moore & Wright 1966M100 External Micrometre

