Subtotal (1 unit)*
€360.43
(exc. VAT)
€443.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.43 |
*price indicative
- RS Stock No.:
- 136-8115
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 75 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 75 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Mechanical Micrometer Sets
The RS Pro 3 piece mechanical micrometer set conforms to DIN 863.;The micrometer has micro fine graduations for accurate depth, length and thickness reading.
Features and Benefits
• Spindle locking lever;• Ratchet stop;• Supplied in fitted case with adjustable tools;• Non-glare satin chrome barrel and sleeve
Typical Applications
The micrometer is commonly used in mechanical engineering and machining applications.
Related links
- RS PRO External Micrometre, UKAS
- RS PRO External Micrometre
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 103-137 External Micrometre, UKAS
- Vogel 231351 External Micrometre, UKAS
- Moore & Wright 1961 External Micrometre, UKAS
- Moore & Wright 1966M125 External Micrometre, UKAS
- Moore & Wright 1966M75 External Micrometre, UKAS
