Starrett DY092 External Micrometre, UKAS

Subtotal (1 unit)*

€150.89

(exc. VAT)

€185.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.89

*price indicative

RS Stock No.:
157-4029
Mfr. Part No.:
DY092
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Micrometre

Accuracy

±0.0001 mm

Imperial/Metric

Imperial

Battery Operated

No

Maximum Measurement

25.4 mm

Minimum Measurement

0 mm

Micrometre Type

External

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
GB

Outside Micrometer


Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.

Tapered frame - for measuring in narrow slots

Spindle locknut - simple accurate operation

High micro mirror finish - On anvil & spindle face

Hardened thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy