Mitutoyo 293-831-30 External Micrometre, UKAS

Subtotal (1 unit)*

€276.79

(exc. VAT)

€340.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€276.79

*price indicative

RS Stock No.:
192-5904
Mfr. Part No.:
293-831-30
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Accuracy

±0.0001 in

Product Type

Micrometre

Resolution

0.001 mm

Imperial/Metric

Imperial & Metric

Battery Operated

Yes

Metric-Imperial Conversion

Yes

Maximum Measurement

25 mm

Minimum Measurement

0 mm

Micrometre Type

External

Standards/Approvals

No

Calibrated

UKAS

COO (Country of Origin):
JP

Mitutoyo Micrometer


The Mitutoyo MDC lite micrometre has a measurement range of 0mm to 25mm. This is high tech, lightweight, digital micrometre. It features the new electromagnetic absolute sensor, improving resistance to environmental conditions such as dirt, oil and water that can cause false readings. It has a measuring range of 0-25.4mm metric only and a ratchet stop. It has a zero-set key for easy origin setting. Also, it either has a ratchet stop or friction thimble for a constant measuring force, measurement readout with large characters on the LCD screen and carbide tipped measuring faces, available in a fitted plastic case. It also includes an automatic power ON/OFF feature, as well as low voltage and counting Value composition error alarms. No spindle clamp and no data output.

Inclusions:

Batteries, an instruction manual and a storage case.

Features and Benefits


Resolution of 0.001mm

Accuracy of ±2μm

Battery operated

Large LCD

Imperial or Metric reading

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy