Mitutoyo 422-260-30 Blade Micrometre
- RS Stock No.:
- 238-7397
- Mfr. Part No.:
- 422-260-30
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€1,719.99
(exc. VAT)
€2,115.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,719.99 |
*price indicative
Calibration Options:
Each
€1,743.68
(exc. VAT)
€2,144.73
(inc. VAT)
- RS Stock No.:
- 238-7397
- Mfr. Part No.:
- 422-260-30
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±0.003 mm | |
| Product Type | Micrometre | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Battery Operated | Yes | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | Blade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±0.003 mm | ||
Product Type Micrometre | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Battery Operated Yes | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type Blade | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Mitutoyo digimatic blade micrometer utilizes a blade anvil and spindle for measuring difficult pieces such as groove diameters of shafts and keyways. The non-rotating spindle reduces torsion on softer parts being measured and prevents work piece deformation and wear. A ratchet-stop mechanism provides uniform pressure on a work piece for precise, repeatable measurements. Readings are displayed on an easy-to-read LCD readout. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on; over speed errors are also eliminated. Blade-shaped anvil and spindle for measuring the groove diameter of shafts, keyways and other hard-to reach features.
Available in Metric and Inch/Metric models
Elimination of over speed errors provides for more reliable and repeatable measurements
SPC output function allows for quick and easy data management in real time
Include origin set, zero/ABS setting, data hold, data output, function lock, and inch/mm conversion
Frame has a non-slip finish for better grip in shop environments
Supplied in fitted plastic case
IP54 protection resists debris, dust and water
Related links
- Mitutoyo 422-260-30 Blade Micrometre, UKAS
- Mitutoyo 293-240-30 External Micrometre
- Mitutoyo 293-831-30 External Micrometre
- Mitutoyo 314-251-30 External Micrometre
- Mitutoyo 293-230-30 External Micrometre
- Mitutoyo 293-140-30 Special Micrometre
- Mitutoyo 293-345-30 External Micrometre
- Mitutoyo 395-271-30 External Micrometre

