Mitutoyo 468-177 Internal 3 Point Micrometre

Subtotal (1 unit)*

€3,572.19

(exc. VAT)

€4,393.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,572.19

*price indicative

RS Stock No.:
238-7399
Mfr. Part No.:
468-177
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

3 Point Micrometre

Accuracy

±0.005 mm

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

Yes

Micrometre Type

Internal

Standards/Approvals

No

COO (Country of Origin):
JP
The Mitutoyo digimatic holtest digital internal micrometer features self-centering anvils evenly spaced at 120° with contact points coated in titanium nitride (TiN) to provide accurate, sensitive measurements that are highly durable. Precision-machined gears ensure reliable, repeatable measurements that are shown on a large, easy-to-read LCD display in an impact and water resistant housing. The holtest’s ratchet stop mechanism provides a constant measuring force on the hardened-steel spindle to ensure accurate, even measurements. SPC output function allows for quick and easy data management in real time. Functions include origin set, zero setting, data hold, data output, function lock, 2 presets and inch/mm conversion.

Individual micrometer

Titanium-coated measuring pins give you excellent durability and impact resistance

They also have excellent resistance against water and dust, allowing you to use this product in machining situations that include splashing coolant fluid.

Large LCD display with character height of 7,5 mm enables you to read measurements easily

Without setting rings or extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy