Subtotal (1 unit)*
€583.13
(exc. VAT)
€717.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.13 |
*price indicative
- RS Stock No.:
- 285-6655
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | 0.005 mm | |
| Product Type | 3 Point Micrometre | |
| Resolution | 0.005 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Set Contents | Micrometer | |
| Maximum Measurement | 75 mm | |
| Micrometre Type | Internal | |
| Minimum Measurement | 62 mm | |
| Standards/Approvals | DIN863, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy 0.005 mm | ||
Product Type 3 Point Micrometre | ||
Resolution 0.005 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Set Contents Micrometer | ||
Maximum Measurement 75 mm | ||
Micrometre Type Internal | ||
Minimum Measurement 62 mm | ||
Standards/Approvals DIN863, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO 3 Point Internal Bore Micrometer
Introducing the RS PRO 3-Point Internal Bore Micrometer, the precision measuring instrument designed for accurately measuring the internal diameter of bores. Utilising three symmetrically arranged contact points, this micrometer ensures stable and precise measurements, significantly reducing the risk of tilting or misalignment.
Why Would You Choose These Micrometer?
RS PRO Micrometers provide reliable and repeatable measurements critical for quality control. Constructed from high-quality materials, ensuring long-lasting performance in demanding settings. Available in various sizes to cater to different bore diameters, making it a versatile tool for multiple applications.
