Subtotal (1 unit)*
€82.21
(exc. VAT)
€101.12
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.21 |
*price indicative
Calibration Options:
Each
€130.18
(exc. VAT)
€160.12
(inc. VAT)
- RS Stock No.:
- 725-5733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.004 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.004 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Ratchet Thimble, Micrometer
Cast iron frame external micrometer with a ratchet thimble for ease of operation and repeatable measurement.
Satin chrome thimble
Ratchet thimble for repeatable reading
Positive spindle lock

