STMicroelectronics STM32MP251AAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- RS Stock No.:
- 329-151
- Mfr. Part No.:
- STM32MP251AAL3
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€10.35
(exc. VAT)
€12.73
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.35 |
*price indicative
- RS Stock No.:
- 329-151
- Mfr. Part No.:
- STM32MP251AAL3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP25xA/D | |
| Device Core | 32 bit Core | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V8-A | |
| Maximum Clock Frequency | 400MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | VFBGA | |
| Pin Count | 361 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | FIPS 140-2, ECOPACK2, NIST SP800-90B | |
| Automotive Standard | No | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP25xA/D | ||
Device Core 32 bit Core | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V8-A | ||
Maximum Clock Frequency 400MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.71V | ||
Package Type VFBGA | ||
Pin Count 361 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals FIPS 140-2, ECOPACK2, NIST SP800-90B | ||
Automotive Standard No | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics ARM Microcontroller is based on the high performance single or dual core Arm Cortex-A35 64 bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32 Kbyte L1 instruction cache for each CPU, a 32 Kbyte L1 data cache for each CPU, and a 512 Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8 stage in order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. The Cortex-M33 core features a floating point unit single precision which supports Arm single precision data processing instructions and data types. The Cortex-M33 supports a full set of DSP instructions, TrustZone and a memory protection unit which enhances application security.
Reset and power management function
Low power consumption
Clock management
Interconnect matrix
4 DMA controllers to unload the CPU
Up to 51 communication peripherals
7 analogue peripherals
Video processing
Up to 34 timers and 7 watchdogs
Hardware acceleration
Artificial intelligence and graphics supported
Related links
- STMicroelectronics STM32MP253CAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP255DAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP257AAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP255CAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP253DAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP251DAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP251FAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
- STMicroelectronics STM32MP253AAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
