STMicroelectronics STM32MP253DAK3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 424-Pin VFBGA

Subtotal (1 unit)*

€13.80

(exc. VAT)

€16.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.80

*price indicative

Packaging Options:
RS Stock No.:
329-176
Mfr. Part No.:
STM32MP253DAK3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32MP25xA/D

Product Type

Microprocessor

Device Core

32 bit Core

Data Bus Width

32bit

Instruction Set Architecture

ARM V8-A

Maximum Clock Frequency

400MHz

Mount Type

Surface

Package Type

VFBGA

Minimum Supply Voltage

1.71V

Pin Count

424

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2

Automotive Standard

No

Number of Cores

3

COO (Country of Origin):
TW
The STMicroelectronics ARM Microcontroller is based on the high performance single or dual core Arm Cortex-A35 64 bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32 Kbyte L1 instruction cache for each CPU, a 32 Kbyte L1 data cache for each CPU, and a 512 Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8 stage in order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. The Cortex-M33 core features a floating point unit single precision which supports Arm single precision data processing instructions and data types. The Cortex-M33 supports a full set of DSP instructions, TrustZone and a memory protection unit which enhances application security.

Reset and power management function

Low power consumption

Clock management

Interconnect matrix

4 DMA controllers to unload the CPU

Up to 51 communication peripherals

7 analogue peripherals

Video processing

Up to 34 timers and 7 watchdogs

Hardware acceleration

Artificial intelligence and graphics supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy