STMicroelectronics STM32MP257FAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- RS Stock No.:
- 329-212
- Mfr. Part No.:
- STM32MP257FAI3
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.87 |
*price indicative
- RS Stock No.:
- 329-212
- Mfr. Part No.:
- STM32MP257FAI3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32MP25xA/D | |
| Product Type | Microprocessor | |
| Device Core | 32 bit Core | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V8-A | |
| Maximum Clock Frequency | 400MHz | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 436 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2 | |
| Number of Cores | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32MP25xA/D | ||
Product Type Microprocessor | ||
Device Core 32 bit Core | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V8-A | ||
Maximum Clock Frequency 400MHz | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 436 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2 | ||
Number of Cores 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics MPU features a Dual ARM Cortex-A35 and Cortex-M33 processor running at 400MHz, offering a balance of power efficiency and performance. It supports advanced graphics and AI/NN processing, making it suitable for embedded applications requiring high-speed data handling and real-time computing. Equipped with dual Ethernet interfaces, LVDS/DSI display support, and H.264 video capabilities, it ensures seamless multimedia and connectivity integration.
Internal temperature sensors
Low-power consumption
Clock management
Complete resource isolation framework
Related links
- STMicroelectronics STM32MP253CAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP253FAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP251AAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP253AAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP255CAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP255AAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP253DAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
- STMicroelectronics STM32MP257AAI3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 436-Pin TFBGA
