STMicroelectronics STM32MP257F-DK 64 bit Microprocessor STM32 64 bit ARM 400 MHz 424-Pin VFBGA
- RS Stock No.:
- 329-217
- Mfr. Part No.:
- STM32MP257F-DK
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 329-217
- Mfr. Part No.:
- STM32MP257F-DK
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32 | |
| Device Core | 64 bit | |
| Data Bus Width | 64bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Package Type | VFBGA | |
| Pin Count | 424 | |
| Standards/Approvals | No | |
| Number of Cores | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32 | ||
Device Core 64 bit | ||
Data Bus Width 64bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Package Type VFBGA | ||
Pin Count 424 | ||
Standards/Approvals No | ||
Number of Cores 2 | ||
Automotive Standard No | ||
The STMicroelectronics Discovery kit serves as a comprehensive demonstration and development platform for microprocessor, integrating Arm Cortex -A35 and Cortex -M33 processors. It provides a versatile hardware environment for evaluating and prototyping applications requiring multimedia, connectivity, and industrial control.
Four user LEDs
Wake-up button
Four boot pin switches
Virtual COM port and debug port
Related links
- STMicroelectronics STM32MP235DAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP231AAK3 ARM Cortex A35 Microprocessor STM32MP2 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP257CAK3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 424-Pin VFBGA
- STMicroelectronics STM32MP257FAK3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 424-Pin VFBGA
- STMicroelectronics STM32MP233CAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP231CAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP235FAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP233FAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
