STMicroelectronics STM32MP235AAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424

Image representative of range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€13.19

(exc. VAT)

€16.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 714 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.19-
10 - 99€13.021%
100 +€12.862%

*price indicative

RS Stock No.:
330-633
Mfr. Part No.:
STM32MP235AAK3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32MP23xA/D

Product Type

Microprocessor

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Clock Frequency

400MHz

Mount Type

Surface

Minimum Supply Voltage

1.71V

Package Type

VFBGA-424

Pin Count

424

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2, NIST SP800-90B, JEDEC, ISO7816, FIPS 140-2

Number of Cores

2

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The STMicroelectronics Arm-based dual Cortex-A35 1.5 GHz + Cortex-M33 MPU with AI capabilities, a 3D GPU, and video decoder. It supports TFT, DSI, and LVDS displays, and includes USB 2.0 connectivity. This powerful combination is designed for high-performance applications requiring graphics, video processing, and efficient computing.

Includes ST state-of-the-art patented technology

Reset and power management

Clock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy