STMicroelectronics STM32MP235CAL3 ARM Cortex A35 Microprocessor STM32MP 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- RS Stock No.:
- 330-637
- Mfr. Part No.:
- STM32MP235CAL3
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
In Stock
- 1,008 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.40 |
| 10 - 99 | €12.24 |
| 100 + | €12.08 |
*price indicative
- RS Stock No.:
- 330-637
- Mfr. Part No.:
- STM32MP235CAL3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP | |
| Device Core | ARM Cortex A35 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM V8-A | |
| Maximum Clock Frequency | 400MHz | |
| Package Type | VFBGA-361 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 361 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 16mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Automotive Standard | No | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP | ||
Device Core ARM Cortex A35 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM V8-A | ||
Maximum Clock Frequency 400MHz | ||
Package Type VFBGA-361 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 361 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 16mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Automotive Standard No | ||
Number of Cores 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STMicroelectronics Arm-based dual Cortex-A35 1.5 GHz + Cortex-M33 MPU with AI capabilities, a 3D GPU, and video decoder. It supports TFT, DSI, and LVDS displays, and includes USB 2.0 connectivity. This powerful combination is designed for high-performance applications requiring graphics, video processing, and efficient computing.
Includes ST state-of-the-art patented technology
Reset and power management
Clock management
Related links
- STMicroelectronics STM32MP235FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235AAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP233DAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231DAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP233FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP233CAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231CAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
