Microchip ATSAMA5D36A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- RS Stock No.:
- 775-391
- Mfr. Part No.:
- ATSAMA5D36A-CN
- Manufacturer:
- Microchip
Subtotal (1 tray of 126 units)*
€1,418.26
(exc. VAT)
€1,744.47
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | €11.256 | €1,418.26 |
*price indicative
- RS Stock No.:
- 775-391
- Mfr. Part No.:
- ATSAMA5D36A-CN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D3 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | Ethernet, I2C, QSPI, SMC, SPI, UART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.1V | |
| Package Type | LFBGA | |
| Pin Count | 324 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 15mm | |
| Height | 1.4mm | |
| Length | 15mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D3 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type Ethernet, I2C, QSPI, SMC, SPI, UART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.1V | ||
Package Type LFBGA | ||
Pin Count 324 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 15mm | ||
Height 1.4mm | ||
Length 15mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip Microprocessor delivers exceptional efficiency for high-precision industrial and consumer computing. Built on the Arm Cortex A5 core, this 32-bit processor operates at 536 MHz while maintaining power consumption below 200 mW.
40 to 105 degrees Celsius operating range
Integrated floating point unit
Supports DDR3 and LPDDR3 memory
Gigabit and 10 100 Ethernet MAC
Related links
- Microchip ATSAMA5D36A-CNR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D36A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D35A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D33A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D34A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D35A-CNR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D33A-CU ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D34A-CU ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
