Microchip SAM9X60D1GT-I/4FB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- RS Stock No.:
- 775-397
- Mfr. Part No.:
- SAM9X60D1GT-I/4FB
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€15,109.00
(exc. VAT)
€18,584.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €15.109 | €15,109.00 |
*price indicative
- RS Stock No.:
- 775-397
- Mfr. Part No.:
- SAM9X60D1GT-I/4FB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X60 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | CAN, Ethernet, LCD, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 233 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X60 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 600MHz | ||
Interface Type CAN, Ethernet, LCD, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 233 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor delivers 600 MHz performance for secure industrial and user Interface applications. This 32-bit platform integrates Advanced memory management with a robust multi-port controller for high-speed data handling. It ensures superior system protection through hardware crypto accelerators and a secure bootloader.
High bandwidth DDR2 and LPDDR controller
24 bit programmable error correcting code
11 Kbyte secure key storage
Hardware AES and SHA accelerators
Related links
- Microchip SAM9X60D1GT-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5MT-I/4FB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5MT-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5M-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1G-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5M-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1G-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D6KT-I/4GB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 196-Pin TFBGA
