Microchip SAM9X70T-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA

Image representative of range

Subtotal (1 reel of 1500 units)*

€10,008.00

(exc. VAT)

€12,310.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€6.672€10,008.00

*price indicative

RS Stock No.:
775-408
Mfr. Part No.:
SAM9X70T-I/4PB-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X7

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

800MHz

Interface Type

CAN, I2C, SPI, UART, USB

Mount Type

Surface

Minimum Supply Voltage

1.15V

Package Type

TFBGA

Maximum Supply Voltage

1.25V

Pin Count

240

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor delivers a high-performance solution for applications requiring a Linux operating system and Advanced security.

Secure boot with OTP key storage

High performance SHA AES and TDES accelerators

Integrated Physical Unclonable Function security

Dedicated hardware tamper pins

Optimized for ultra low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy