Microchip SAMA7D65D5MT-V/4UB ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- RS Stock No.:
- 775-440
- Mfr. Part No.:
- SAMA7D65D5MT-V/4UB
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€16,015.00
(exc. VAT)
€19,698.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €16.015 | €16,015.00 |
*price indicative
- RS Stock No.:
- 775-440
- Mfr. Part No.:
- SAMA7D65D5MT-V/4UB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA7D65 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | Ethernet, LVDS, RGB, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | TFBGA | |
| Maximum Supply Voltage | 2.7V | |
| Pin Count | 427 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA7D65 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type Ethernet, LVDS, RGB, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type TFBGA | ||
Maximum Supply Voltage 2.7V | ||
Pin Count 427 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
The Microchip MPU provides a Compact System in Package solution for high performance industrial computing. Featuring an Arm Cortex A7 core with Neon technology and a dedicated Floating Point Unit it delivers exceptional processing efficiency for complex workloads.
Arm TrustZone security
32 Kbyte instruction and data caches
Integrated CoreSight trace buffer
Dual Watchdog timers
Shutdown controller for power efficiency
Related links
- Microchip SAMA7D65D5MT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D5M-V/4UB ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D5M-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D2GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D1GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4G-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D2GT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
