Microchip ATSAMA5D27C-LD2G-CUR-SL3 ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 361-Pin TFBGA
- RS Stock No.:
- 849-967
- Mfr. Part No.:
- ATSAMA5D27C-LD2G-CUR-SL3
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€19,562.00
(exc. VAT)
€24,061.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €19.562 | €19,562.00 |
*price indicative
- RS Stock No.:
- 849-967
- Mfr. Part No.:
- ATSAMA5D27C-LD2G-CUR-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D2 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | LPDDR2 | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 1.1V | |
| Pin Count | 361 | |
| Maximum Supply Voltage | 1.32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS3 Compliant | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D2 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type LPDDR2 | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Supply Voltage 1.1V | ||
Pin Count 361 | ||
Maximum Supply Voltage 1.32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Length 14mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS3 Compliant | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip microprocessor uniquely integrates an Arm Cortex-A5 core with up to 2Gb of LPDDR2 SDRAM, optimally designed for Compact and efficient system-in-package applications.
Arm Cortex-A5 core operates up to 500 MHz for strong processing capabilities
Includes a 128-Kbyte scrambled internal SRAM and 160-Kbyte internal ROM for enhanced functionality
Supports low-power modes, facilitating energy-efficient operations
Integrated high-bandwidth multiport dynamic RAM controllers optimise memory access
Related links
- Microchip ATSAMA5D27C-LD2G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 361-Pin TFBGA
- Microchip ATSAMA5D27C-LD1G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 361-Pin TFBGA
- Microchip ATSAMA5D27C-LD2G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin TFBGA
- Microchip ATSAMA5D27C-D5M-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
