Microchip ATSAMA5D44A-CU, ARM Cortex A5 Microprocessor SAMA5D4 32bit ARM 600MHz 361-Pin TFBGA
- RS Stock No.:
- 151-1493
- Mfr. Part No.:
- ATSAMA5D44A-CU
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 151-1493
- Mfr. Part No.:
- ATSAMA5D44A-CU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAMA5D4 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Frequency | 600MHz | |
| Package Type | TFBGA | |
| Pin Count | 361 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAMA5D4 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Frequency 600MHz | ||
Package Type TFBGA | ||
Pin Count 361 | ||
The Microchip ATSAMA5D44 microprocessor is a high-performance, ultra-low-power ARM Cortex-A5 processor-based MPU. It operates on 1.62V to 1.98V voltage range. The Cortex-A5 runs up to 600MHz and features the ARM NEON SIMD engine, a 128KB L2 cache and a floating-point unit. It supports multiple memories, including DDR2 and LPDDR2. It integrates powerful peripherals for connectivity: dual 10/100 EMACs, 3 HS USB ports, 2 SDIO/SD/MMC, 8 UARTs
and for user interface applications: TFT LCD controller, touch controller, 720p hardware video decoder (H264, VP8, MPEG4), and a CMOS sensor (camera) interface.
720p hardware video decoder (H264, VP8, MPEG4) (D43 & D44 only)
Hardware encryption engine
Tamper pins and secure key storage
Free Linux® and Qt SDK
Complete set of C examples for non-OS users
Low-Cost Development board
Multiple third-party software and hardware partners
Temperature range between -40°C and 85°C
BGA package
Hardware encryption engine
Tamper pins and secure key storage
Free Linux® and Qt SDK
Complete set of C examples for non-OS users
Low-Cost Development board
Multiple third-party software and hardware partners
Temperature range between -40°C and 85°C
BGA package
Related links
- Microchip ATSAMA5D42B-CUR Cortex A5 MPU Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 361-Pin TFBGA
- Microchip ATSAMA5D44B-CUR Cortex A5 MPU Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 361-Pin TFBGA
- Microchip ATSAMA5D44B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 256-Pin TFBGA
- Microchip ATSAMA5D41B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D42B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D43B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-LD2G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 361-Pin TFBGA
- Microchip ATSAMA5D27C-LD1G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 361-Pin TFBGA
