Microchip DSPIC33CH128MP502-I/2N, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7181
Mfr. Part No.:
DSPIC33CH128MP502-I/2N
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33CH

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Frequency

180 MHz, 200 MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

28

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

6 x 6 x 0.42mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
System developers designing high-end embedded control applications can benefit from a new Digital Signal Controller (DSC) with two dsPIC DSC cores in a single chip. The dsPIC33CH has one core that is designed to function as a master while the other is designed as a slave. The slave core is useful for executing dedicated, time-critical control code while the master core is busy running the user interface, system monitoring and communications functions, customized for the end application.

Operating Conditions
3V to 3.6V, -40°C to +125°C
Core: Dual 16-Bit dsPIC33CH CPUs
Master Core 90 MIPS and Slave Core 100 MIPS Operation
Independent Peripherals for Master Core and Slave Core
Configurable Shared Resources for Master Core and Slave Core
Programmable PLLs and Oscillator Clock Sources
Fast Wake-up and Start-up
Backup Internal Oscillator
Low-Power Management Modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
Debugger Development Support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy