NXP MPC8321VRADDCA e300 Microprocessor 32 bit Power Architecture 266 MHz 516-Pin BGA
- RS Stock No.:
- 288-4984
- Distrelec Article No.:
- 302-93-878
- Mfr. Part No.:
- MPC8321VRADDCA
- Manufacturer:
- NXP
Subtotal (1 unit)*
€45.37
(exc. VAT)
€55.81
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.37 |
*price indicative
- RS Stock No.:
- 288-4984
- Distrelec Article No.:
- 302-93-878
- Mfr. Part No.:
- MPC8321VRADDCA
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microprocessor | |
| Device Core | e300 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | Power Architecture | |
| Maximum Clock Frequency | 266MHz | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | BGA | |
| Pin Count | 516 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microprocessor | ||
Device Core e300 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture Power Architecture | ||
Maximum Clock Frequency 266MHz | ||
Minimum Supply Voltage -0.3V | ||
Package Type BGA | ||
Pin Count 516 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microprocessor is incorporates the e300c2 core built on Power Architecture technology, which includes 16 Kbytes of L1 instruction and data caches, dual integer units and on chip memory management units. The e300c2 core does not contain a floating point unit.
Support for host and agent modes
Supports auto refresh
Support for up to 266 MHz data rate
Support for two x16 devices
Related links
- NXP MPC8248CVRTIEA Microprocessor 32 bit 400 MHz 516-Pin BGA
- Microchip ATSAMA5D27C-D1G-CU-SL3 Cortex A5 MPU Microprocessor SAMA5D 32 bit ARM V7-A 500 MHz 289-Pin BGA
- Microchip ATSAMA5D27C-LD2G-CU-SL3 Cortex A5 MPU Microprocessor SAMA5D 32 bit ARM V7-A 500 MHz 361-Pin BGA
- Microchip ATSAMA5D28C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin BGA
- Microchip ATSAMA5D27C-D1G-CUR-SL3 Cortex A5 MPU Microprocessor SAMA5D 32 bit ARM V7-A 500 MHz 289-Pin BGA
- Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN12B-CU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CUR ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
