Weller ESD Arm, For Weller Prisma ESD Microscope

Subtotal (1 unit)*

€726.32

(exc. VAT)

€893.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 October 2026
  • Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€726.32

*price indicative

RS Stock No.:
868-438
Mfr. Part No.:
T0051406899
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

ESD Support Arm

Accessory Type

ESD Arm

For Use With

Weller Prisma ESD Microscope

Standards/Approvals

ESD Safe

COO (Country of Origin):
US
The Weller Microscope ESD-Safe Universal Stand supports the PRISMA microscope optical head for high-precision electronics inspection. This robust unit delivers stable positioning during nano-soldering and PCB rework tasks.

Flexible positioning ARM allows for effortless adjustment

Rotatable design ensures precise optical alignment

Integrated lock function secures positioning effectively

Convenient on/off switch enhances illumination control

ESD-safe construction protects sensitive electronics

Ergonomic design reduces strain for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy