Weller 6x Lens, For Weller Prisma ESD Microscope
- RS Stock No.:
- 868-440
- Mfr. Part No.:
- T0051407099
- Manufacturer:
- Weller
Subtotal (1 unit)*
€183.92
(exc. VAT)
€226.22
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.92 |
*price indicative
- RS Stock No.:
- 868-440
- Mfr. Part No.:
- T0051407099
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Accessory Type | 6x Lens | |
| Product Type | 6x Objective Lens | |
| For Use With | Weller Prisma ESD Microscope | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Accessory Type 6x Lens | ||
Product Type 6x Objective Lens | ||
For Use With Weller Prisma ESD Microscope | ||
- COO (Country of Origin):
- US
The Weller microscope lens offers unparalleled precision for detailed electronic inspection and nano-soldering tasks, delivering optimal clarity and 3D visualisation to enhance productivity and accuracy in work environments.
Provides a working distance of 73 mm for medium-range inspection
Offers anti-glare and high-clarity optics for improved visibility
Weighs only 120 g, ensuring easy handling
Features an easy lens interchangeability for quick adjustments
Large field of view measuring 19.2 mm for comprehensive inspection
Related links
- Weller Lens, For Weller Prisma ESD Microscope
- Weller Microscope Stand, For Weller Prisma ESD Microscope
- Weller Head, For Weller Prisma ESD Microscope
- Weller Accessory Pack, For Weller Prisma ESD Microscope
- Weller Protective Cover, For Weller Prisma ESD Microscope
- Weller Cover Cap, For Weller Prisma ESD Microscope
- Weller Power Supply, For Weller Prisma ESD Microscope
- Weller Lighting Accessory, For Weller Prisma ESD Microscope
