Kern C Mount Adapter, For OBF 122 KERN Microscope, OBF 123 KERN Microscope, OBF 121 KERN Microscope
- RS Stock No.:
- 136-3524
- Mfr. Part No.:
- OBB-A1135
- Manufacturer:
- Kern
Subtotal (1 unit)*
€216.70
(exc. VAT)
€266.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €216.70 |
*price indicative
- RS Stock No.:
- 136-3524
- Mfr. Part No.:
- OBB-A1135
- Manufacturer:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | C Mount Adapter | |
| Product Type | Microscope Universal Adapter | |
| For Use With | OBF 122 KERN Microscope, OBF 123 KERN Microscope, OBF 121 KERN Microscope | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type C Mount Adapter | ||
Product Type Microscope Universal Adapter | ||
For Use With OBF 122 KERN Microscope, OBF 123 KERN Microscope, OBF 121 KERN Microscope | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kern C-Mount Camera Adapter OBB
Kern C-Mount Camera adapter with adjustable focus (0.50x).
Features and Benefits
• Dimensions packaging (WxDxH): 100 x 50 x 50 mm;• Gross weight: 500 g;• Net weight: 200 g
Microscope Accessories
Related links
- Kern C Mount Adapter ODC 82 KERN Microscope
- Kern C Mount Adapter OZR 564 KERN Microscope OZR 563 KERN
- Kern C Mount Adapter ODC 83 KERN Microscope
- Kern C Mount Adapter, For OZG 497 KERN Microscope
- Kern C-Mount Camera Adapter OZM 953
- Kern C-Mount Camera Adapter OZM 544
- Kern C-Mount Camera Adapter OZL 963UK, OZL 963
- Kern OBE 122 Microscope, 40x Magnification
