Kern C Mount Adapter, For OZP 557 KERN Microscope, OZR 564 KERN Microscope, OZC 583 KERN Microscope, OZR 563 KERN
- RS Stock No.:
- 136-3529
- Mfr. Part No.:
- OZB-A5702
- Manufacturer:
- Kern
Subtotal (1 unit)*
€173.36
(exc. VAT)
€213.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.36 |
*price indicative
- RS Stock No.:
- 136-3529
- Mfr. Part No.:
- OZB-A5702
- Manufacturer:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Universal Adapter | |
| Accessory Type | C Mount Adapter | |
| For Use With | OZP 557 KERN Microscope, OZR 564 KERN Microscope, OZC 583 KERN Microscope, OZR 563 KERN Microscope, OZM 544 KERN Microscope, OZS 574 KERN Microscope, OZO 554 KERN Microscope, OZP 558 KERN Microscope, OZS 573 KERN Microscope, OZO 543 KERN Microscope, OZM 543 KERN Microscope | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Universal Adapter | ||
Accessory Type C Mount Adapter | ||
For Use With OZP 557 KERN Microscope, OZR 564 KERN Microscope, OZC 583 KERN Microscope, OZR 563 KERN Microscope, OZM 544 KERN Microscope, OZS 574 KERN Microscope, OZO 554 KERN Microscope, OZP 558 KERN Microscope, OZS 573 KERN Microscope, OZO 543 KERN Microscope, OZM 543 KERN Microscope | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kern C-Mount Camera Adapter OZB
Kern C-Mount Camera adapter with adjustable focus (0.50x).
Features and Benefits
• Dimensions packaging (WxDxH): 100 x 50 x 50 mm;• Gross weight: 500 g;• Net weight: 200 g
Microscope Accessories
Related links
- Kern C Mount Adapter, For OZG 497 KERN Microscope
- Kern Microscope Stand, For OZB-A5306
- Kern Microscope Stand, For Microscope
- Kern Microscope Desktop Stand, For OZP 556
- Kern Objective Lens, For OBN 159
- Kern C Mount Adapter OBF 123 KERN Microscope, OBF 121 KERN Microscope
- Kern C Mount Adapter ODC 82 KERN Microscope
- Kern C Mount Adapter ODC 83 KERN Microscope
