ideal-tek Inspection Table, For Microscope

Subtotal (1 unit)*

€781.42

(exc. VAT)

€961.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€781.42

*price indicative

RS Stock No.:
247-5599
Mfr. Part No.:
TEK-TILT-PLUS
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Accessory Type

Inspection Table

Product Type

Microscope Table

For Use With

Microscope

Standards/Approvals

No

COO (Country of Origin):
SE
The Idealtek ESD safe 360-degree inspection table. The 4D lens included helps to increase the magnification. The wide range of angles allows to control any kind of component in all 3D positions.

360 Degree inspection

Control all kind of component in all 3D format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy