ideal-tek Illuminated Magnifier, 2.25x Magnification, 25.4 mm Diameter
- RS Stock No.:
- 330-986
- Mfr. Part No.:
- LE-HHUVWE.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€155.74
(exc. VAT)
€191.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.74 |
*price indicative
- RS Stock No.:
- 330-986
- Mfr. Part No.:
- LE-HHUVWE.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Lens | |
| Magnification Power | 2.25x | |
| Lens Diameter | 25.4mm | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Lens | ||
Magnification Power 2.25x | ||
Lens Diameter 25.4mm | ||
Illuminated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ideal-tek Loupes and Magnifiers hand-held wide view UV magnifier combines functionality and precision with a rectangular glass lens and a spot lens with 4x magnification. It features UV and White LEDs, with the UV LEDs operating at 365nm to highlight fluorescing objects such as paper, ink, circuit boards, and currency. The White LEDs offer two brightness levels for versatility across various applications. The high-quality rectangular lens provides 2.25x magnification, complemented by a 1 inch diameter spot lens with 4x magnification.
ESD safe
Ideal for industrial inspection to detect defects with accuracy
Suitable for dermatology, trauma, schools, ophthalmology, forensic science, hospitality or food industry, agriculture
Related links
- ideal-tek Illuminated Magnifier 30 mm Diameter
- ideal-tek Illuminated Handheld Magnifier 30 mm Diameter
- ideal-tek Handheld Magnifier 24 mm Diameter
- ideal-tek Handheld Magnifier 25 mm Diameter
- ideal-tek Handheld Magnifier 19 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
